Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-046-SM8H-1KG
Order Code4236008
Technical Datasheet
Dispensing MethodPot
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Dispensing Method
Pot
Weight
1kg
SVHC
No SVHC (07-Nov-2024)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05
WEEE Code:0000