Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCC100V104KY5U
Order Code3437381
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance 10%
Dielectric CharacteristicY5U
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
10%
Lead Spacing
5mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
100V
Dielectric Characteristic
Y5U
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000262
WEEE Code:0000