Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €5.3874 |
5+ | €4.8585 |
20+ | €4.551 |
50+ | €4.1574 |
150+ | €3.8253 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (€5.39 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015926
Order Code4716241
Technical Datasheet
Product Range-
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC28V
Voltage Rating VAC-
Circuit Breaker MountingAuto Fuse Holder
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Voltage Rating VDC
28V
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
WEEE Code:0000