Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012520
Order Code4229192
Product RangeMulticomp Pro Vice
Your Part Number
Technical Datasheet
10 In Stock
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
| 1+ | €8.110 (€9.9753) |
| 5+ | €7.210 (€8.8683) |
| 10+ | €6.490 (€7.9827) |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (€9.98 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012520
Order Code4229192
Product RangeMulticomp Pro Vice
Technical Datasheet
Product RangeMulticomp Pro Vice
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wingnut hand vice for gripping whilst cutting, sawing and soldering small components e.g. pins, wire, rods etc. Width 12.5mm 1/2”. Jaws are smooth and there is a hole along the centre of the handle to accept long pins and wires.
- Max capacity jaw opening 5mm
- Smooth jaws, width 12.5mm (1/2”)
- Hole along centre of handle for wire & long pins
- For gripping small components, pins, wire, rods etc.
Applications
Hobby & Education, Domestic, Utilities, Installations
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Product Range
Multicomp Pro Vice
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
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
Weight (kg):.1
WEEE Code:0000