Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.340 |
5+ | €9.190 |
Product Information
Product Overview
This MP012219 Storage Case is equipped with a reliable watertight seal around the lid, ensuring that your contents remain completely dry and protected from moisture. The inclusion of an automatic pressure release valve makes this container user-friendly, providing easy access while maintaining a secure seal under varying conditions. With its clever design, this container features a stackable interlocking system that maximizes storage efficiency. You can securely stack multiple containers, keeping your items organized and your space tidy. The container's sturdy construction is achieved through the use of high-quality, thick materials, ensuring it can withstand the demands of daily use and offer long-lasting protection for your valuable items.
- Waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material
- Polypropylene material, nylon latches
- Injection moulded, 0.527lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 157mm × 82mm × 41mm
- External dimension is 175mm × 115mm × 47mm
Applications
Instrumentation, Mechanical, Utilities, Installations
Technical Specifications
PP (Polypropylene)
1.85"
4.53"
6.89"
Multicomp Pro Tool Case
Transparent
47mm
115mm
175mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate