Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011731
Order Code4169223
Product RangeMP Terminal Block Accessories
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
5+ | €3.720 |
10+ | €3.650 |
20+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011731
Order Code4169223
Product RangeMP Terminal Block Accessories
Technical Datasheet
For Use WithPower Distribution Blocks
Accessory TypeJumper Wire
Product RangeMP Terminal Block Accessories
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011731 jumper wire is used in a wide variety of applications as an accessory for the well-known Multicomp Pro terminal boxes. It supports all 80A, 125A, 160A, 250A, 400A, and 500A range terminal boxes ensuring safe connections with excellent electrical contact and conductivity.
- Excellent electrical contact
- Long electrical life
- Safe connections
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Jumper wire.
Notes
Easy installation.
Technical Specifications
For Use With
Power Distribution Blocks
Product Range
MP Terminal Block Accessories
Accessory Type
Jumper Wire
SVHC
No SVHC (07-Nov-2024)
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
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0000