Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011344
Order Code4153377
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011344
Order Code4153377
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColourOrange
External Height - Imperial8.31"
External Height - Metric211mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial16.85"
External Depth - Metric428mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Applications
Mechanical, Safety, Enclosures, Environmental, Instrumentation, Utilities
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
8.31"
External Width - Imperial
21.85"
External Depth - Imperial
16.85"
Product Range
Multicomp Pro Storage Cases
Case Colour
Orange
External Height - Metric
211mm
External Width - Metric
555mm
External Depth - Metric
428mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
WEEE Code:0000