Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010448
Order Code4036791
Product RangeUSB-C 4 Gen3 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €24.270 (€29.8521) |
| 5+ | €23.550 (€28.9665) |
Price for:Each
Minimum: 1
Multiple: 1
€24.27 (€29.85 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010448
Order Code4036791
Product RangeUSB-C 4 Gen3 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 4.0
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product RangeUSB-C 4 Gen3 Series
SVHCTo Be Advised
Product Overview
MP010448 USB4 cable offers superior data transfer speeds up to 40Gbit/s, efficient video bandwidth management through protocol tunnelling, and optional compatibility with Thunderbolt 3 products, ensuring enhanced connectivity across various devices. Elevate your digital experience with this versatile and durable cable.
- High-quality USB4 Gen 3 cable with enhanced shielding for reliable data transmission
- Reversible Type C connectors at both ends ensure effortless and convenient connectivity
- Gold-plated contacts minimize wear and tear, ensuring longevity and durability
- Data transfer rates of up to 40Gbit/s, facilitating rapid file transfers and multimedia streaming
- USB power delivery support of up to 20V/5A provides efficient charging for compatible devices
Applications
Consumer Electronics
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
USB-C 4 Gen3 Series
Cable Length - Metric
500mm
USB Standard
USB 4.0
Electronic Marking
E-Marked Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0407