Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0923 |
10+ | €0.0791 |
100+ | €0.0615 |
500+ | €0.0503 |
1000+ | €0.0462 |
Price for:Each
Minimum: 1
Multiple: 1
€0.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008023
Order Code3780519
Technical Datasheet
Height6.5mm
External Diameter5.2mm
Spacer MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP008023 is an LED spacer with a length of 6.5 mm and a diameter of 5.2 mm. Constructed from durable Nylon 66 (Polyamide 66), this spacer is designed to provide precise alignment and insulation for LEDs, ensuring optimal performance in electronic assemblies. Ideal for use in various applications, it offers reliable spacing and protection for LED components.
- 2 Pin
- Nylon 66 UL94V-2
- Hole diameter: 5.2mm
Applications
Electronics Design, LED Lighting, Utilities
Technical Specifications
Height
6.5mm
Spacer Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (21-Jan-2025)
External Diameter
5.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
Product traceability
WEEE Code:0000