Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007153
Order Code3703257
Product RangeMulticomp Pro Hex Driver Bits
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007153
Order Code3703257
Product RangeMulticomp Pro Hex Driver Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size4mm
Length50mm
Product RangeMulticomp Pro Hex Driver Bits
SVHCTo Be Advised
Product Overview
This Multicomp Pro Hex Driver Bits are made of S2 high quality steel, sturdy and durable for a long lasting existence. The bit can be used in electric screwdriver and the handle can also help to turn the screw manually. Can be used for electric screwdriver, manual screwdriver, electric drill and other group general tools.
- Size: D = 6.35mm, L = 50mm
- Material: S2
- Surface: Sand blasted
- Type: H4.0
Applications
Mechanical, Facility Maintenance, Manufacturing
Technical Specifications
Bit Type
Hex
Length
50mm
SVHC
To Be Advised
Hex Bit Size
4mm
Product Range
Multicomp Pro Hex Driver Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000