Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006284
Order Code3617772
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006284
Order Code3617772
Product RangeMulticomp Pro Jumper Wire Kits
Technical Datasheet
Wire Gauge32AWG
Jacket ColourMulti-coloured
Kit Contents100mm Jumper Wires, Female To Female, 0.1” Dupont Connectors
Product RangeMulticomp Pro Jumper Wire Kits
SVHCTo Be Advised
Product Overview
Jumper wires with Dupont connectors, designed to make prototyping with breadboards easier. Supplied as a kit with 100mm female to female wires in assorted colours.
- Designed to assist with prototyping
- Flexible, fully reusable design
- Dupont connectors
- Rated for 300V voltage
- Temperature Range: -25 Celsius to 80 Celsius
Applications
Prototyping, Electronics Design, Hobby & Education, Low Voltage
Contents
x20 Jumper Wires with Dupont connectors
Technical Specifications
Wire Gauge
32AWG
Kit Contents
100mm Jumper Wires, Female To Female, 0.1” Dupont Connectors
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
Multicomp Pro Jumper Wire Kits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
WEEE Code:0000