Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006259
Order Code3605984
Product RangeA85
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006259
Order Code3605984
Product RangeA85
Technical Datasheet
Product RangeA85
Fuse Current20A
Voltage Rating VAC1.1kV
Voltage Rating VDC1.5kV
Fuse Size Metric10.3mm x 85mm
Fuse Size Imperial0.41" x 3.35"
Breaking Capacity Current AC30kA
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (23-Jan-2024)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber.
- The terminals cap is composed of Copper T2
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Applications
Automation & Process Control, Energy, Renewable Energy
Notes
UL and TUV approved.
Technical Specifications
Product Range
A85
Voltage Rating VAC
1.1kV
Fuse Size Metric
10.3mm x 85mm
Breaking Capacity Current AC
30kA
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.41" x 3.35"
Blow Characteristic
Very Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0146
WEEE Code:0000