Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005915
Order Code3586883
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005915
Order Code3586883
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
Product RangeMulticomp Pro Face Masks & Shields
SVHCTo Be Advised
Product Overview
- Polypropylene non-woven fabric, high efficiency blown melt and inner polyester soft skin-friendly non-woven fabric
- These masks have different layer materials and thicknesses to correctly reach Type IIR Mask (EN14683) certification
- High filtration efficacy accurate to BS EN14683:2019
- Type IIR fluid resistant
- Pack of 50
Technical Specifications
Product Range
Multicomp Pro Face Masks & Shields
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63079095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000