Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005303
Order Code3559661
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005303
Order Code3559661
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeOil Roll
Length40m
Sorbent PackagingRoll
Absorption60l
Product RangeMulticomp Pro Spill Care Range
SVHCNo SVHC (25-Jun-2020)
Product Overview
A lightweight roll that offers fast absorbency, through a fine coverstock and good retention properties. Our oil only roll has a high loft and is ideal for use over larger areas, complete with perforations for ease of use. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 40cm x 40cm
- 1 roll per pack
- 60 litre absorbency capacity
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Sorbent Type
Oil Roll
Sorbent Packaging
Roll
Product Range
Multicomp Pro Spill Care Range
Length
40m
Absorption
60l
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
WEEE Code:0000