Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005300
Order Code3559658
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
No Longer Manufactured
Quantity | Price (ex VAT) |
---|---|
1+ | €4.460 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005300
Order Code3559658
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeOil Sheet
Length50cm
Sorbent PackagingSheet
Absorption50l
Product RangeMulticomp Pro Spill Care Range
SVHCNo SVHC (25-Jun-2020)
Product Overview
Our oil only sheets with excellent resistance to wear and market leading tensile strength. First rate performance and excellent value. Bonded, perforated and with coverstock, our premier range is perfect for emergency response as well as day to day applications. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 50cm x 40cm
- 200 sheets per pack
- 50 litre absorbency capacity
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Sorbent Type
Oil Sheet
Sorbent Packaging
Sheet
Product Range
Multicomp Pro Spill Care Range
Length
50cm
Absorption
50l
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4
WEEE Code:0000