Product Information
Product Overview
MP005147 is a three phase AC filter capacitor. This self-healing process, technology MKP and special metalizing patterns ensure low stray inductance and subsequently very high reliability. Capacitor element is enclosed in Al cylindrical case filled with non toxic soft resin. Overpressure disconnector assures safe operation and right disconnection at the extreme conditions (high temperature, overloading) and at the end of operating life. This is a three phase units with plastic terminal. Discharge resistor is not used. This capacitor is for use on AC/DC power converters and inverters (drives) that are very common today in the field of power electronics. Traction drives, wind power converters and solar inverters are examples of those applications. Capacitors are usually used in AC filters but also non-sinusoidal and pulsed currents are suitable for their application.
- 3 × 200µF, ±5% capacitance, 450V voltage AC rms (sinusoidal)
- 640VAC voltage, 130nH self inductance
- 150000h lifetime expectancy
- 3 phase, double way, delta connection terminal
- 136mm diameter, 261mm height, 47mm terminal height
- Case temperature (Θmin/max) range from -40°C to +85°C
Technical Specifications
Metallized PP
200µF
AC Filter
450V
-
-
8.8kA
600µohm
-
261mm
-
-
85°C
To Be Advised
Can
± 5%
Stud Mount - M12
-
Terminal Block
-
80A
136mm
-
-
261mm
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate