Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001839
Order Code3287140
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity43mAh
External Diameter7.83mm
Battery TerminalsPressure Contact
External Height3.53mm
Pack Quantity4
Battery Type / SizeButton Cell
Weight0.64g
Battery IEC CodeSR736
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
External Diameter
7.83mm
External Height
3.53mm
Battery Type / Size
Button Cell
Battery IEC Code
SR736
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
SR41
Battery Capacity
43mAh
Battery Terminals
Pressure Contact
Pack Quantity
4
Weight
0.64g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
WEEE Code:0000