Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001637
Order Code3280882
Technical Datasheet
Stripping Capacity Metric4.8mm to 7.5mm
For Use WithCoaxial, Antenna, Transmission & Flexible Cables
Product Range-
SVHCTo Be Advised
Product Overview
The MP001637 coaxial cable stripper and dismantling tool allows all common round cables to be stripped quickly and safely. The product family of cable dismantling tools includes various types, which have proved to be easy to use and to produce accurate results.
- Two or three-level stripping of coaxial cables with dia of 4.8 to 7.5mm, NYM cables of 3 x 0.75mm²
- Needs no adjustment of the cutting depth
- Side A - stripping of the outer insulation
- Side B - stripping of the inner conductor
- For use with cable types such as coaxial cables, antenna and transmission cables and flexible cables
- Fixed inner blade, non-replaceable
- Made from glass fibre reinforced polyamide
- Length - 110mm
- Weight - 28g
Technical Specifications
Stripping Capacity Metric
4.8mm to 7.5mm
Product Range
-
For Use With
Coaxial, Antenna, Transmission & Flexible Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
WEEE Code:0000