Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001245
Order Code3265375
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size5mm x 5mm
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 385mcd, G 1.8cd, B 500mcd
Forward Voltage / ColourR 2.6V, G 3.6V, B 3.6V
Wavelength / ColourR 629nm, G 530nm, B 473nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MP001245
2 Products Found
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
5mm x 5mm
Lens Shape
Square
Luminous Intensity / Colour
R 385mcd, G 1.8cd, B 500mcd
Wavelength / Colour
R 629nm, G 530nm, B 473nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.6V, G 3.6V, B 3.6V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000