Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €4.140 |
25+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78X6-2000R3
Order Code4254283
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max13W
Output Voltage Nom6.5V
Output Current Max2A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min10V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K78X6-2000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- 6.5VDC output voltage (24VDC Vin), 2000mA maximum output current (24VDC Vin)
- 92%/89% efficiency (Vin minimum / Vin maximum full load, 24VDC Vin)
- High efficiency, no-load input current as low as 0.1mA
- Output short-circuit protection, EN/BS EN certified
- 400KHz typical switching frequency (full load, nominal input)
- Black plastic; flame-retardant and heat-resistant (UL94V-0) case material
- Dimension is 11.5mm × 9mm × 17.5mm
- Operating temperature range from -40 to 85°C
- Free air convection cooling method
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
13W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
-
Input Voltage DC Min
10V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
WEEE Code:0000