Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €21.120 (€25.9776) |
3+ | €19.750 (€24.2925) |
5+ | €18.560 (€22.8288) |
Price for:Each
Minimum: 1
Multiple: 1
€21.12 (€25.98 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRL6585
Order Code3498060
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric125mm
External Depth - Metric175mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial4.92"
External Depth - Imperial6.89"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
175mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
6.89"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000