Print Page
Image is for illustrative purposes only. Please refer to product description.
6,026 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.187 |
25+ | €0.149 |
75+ | €0.125 |
250+ | €0.114 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000829
Order Code2461160
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC35A
SVHCLead (21-Jan-2025)
Product Overview
MC000829 is a quick blow (F) glass cartridge fuse with a 3.15A current rating and 250V voltage rating. Designed to IEC60127-2/2 standards, it features nickel-plated end caps and a spiral element for superior performance. With a breaking capacity of 35A/250V, it provides reliable protection in sensitive electronic circuits.
- Rated for 3.15A current and 250VAC operation
- Glass cartridge with nickel-plated end caps for durability
- Ensures reliable protection for electronic devices
- Quick blow (F) fuse compliant with IEC60127-2/2
- Compact 5mm x 20mm design for space efficiency
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
35A
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853
WEEE Code:0299