Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ003
Order Code1857146
Product RangeHQ0
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHQ003
Order Code1857146
Product RangeHQ0
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric69mm
External Width - Metric96mm
External Depth - Metric96mm
IP RatingIP67
Body ColourNatural
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial3.78"
External Depth - Imperial3.78"
Product RangeHQ0
SVHCNo SVHC (14-Jun-2023)
ConfigurableNo
Alternatives for HQ003
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Small
External Height - Metric
69mm
External Depth - Metric
96mm
Body Colour
Natural
External Height - Imperial
2.72"
External Depth - Imperial
3.78"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Diecast Aluminium
External Width - Metric
96mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
HQ0
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000