Print Page
Image is for illustrative purposes only. Please refer to product description.
626 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
5+ | €3.420 |
10+ | €3.050 |
25+ | €2.950 |
50+ | €2.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHSA-BLACK 1X12X25MM
Order Code536775
Technical Datasheet
Tape TypeFoam
Conductivity-
Tape Application-
Product Overview
HSA-BLACK 1X12X25MM is a special enhanced strength closed-cell PE (Polyethylene) foam adhesive pad coated on both sides with a very high performance cross linked pure acrylic adhesive. It is protected by film liner or a paper release liner. Pad has very high shear strength, even at high temperatures.
- Good gap-filling between slightly uneven materials
- Improved tack, adhesion and dynamic strength
- Excellent resistance to water, solvents and plasticizers
- Excellent resistance to UV light and outdoor ageing
- Good adhesion to metals, glass, PVC, most paints
Technical Specifications
Tape Type
Foam
Tape Application
-
Conductivity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:9900