Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGT27012(PSF117)
Order Code1734687
Technical Datasheet
Pressure Type-
Pressure Port TypeDual Radial Barbed
Pressure Fitting StyleDual Radial Barbed
Operating Pressure Min1Inch-H2O
Operating Pressure Max5Inch-H2O
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Electrical ConnectionQuick Connect
Switching Voltage Max277VAC
Switching Current Max5A
Pressure Port Size-
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Max
5Inch-H2O
Contact Configuration
SPDT
Switching Voltage Max
277VAC
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Min
1Inch-H2O
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Current Max
5A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000