Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD609BG..
Order Code9554343
Technical Datasheet
Accessory TypeBackshell
For Use WithD Connectors
Connector Shell Size9
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
9
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (14-Jun-2023)
For Use With
D Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:9900