Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0096
Order Code2112107
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb Size2.9mm
LED Case Size2.9mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ643nm
Luminous Intensity260mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Bulb Size
2.9mm
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2.9mm
Forward Voltage
1.9V
Luminous Intensity
260mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
WEEE Code:0000