Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B2-FEC
Order Code1708479
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60S019P-301N-B2-FEC
Order Code1708479
Technical Datasheet
No. of Contacts19Contacts
Connector Mounting-
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Alternatives for 60S019P-301N-B2-FEC
1 Product Found
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
WEEE Code:0000