Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
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
| 1+ | €10.920 (€13.4316) |
| 5+ | €8.440 (€10.3812) |
| 10+ | €7.240 (€8.9052) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€10.92 (€13.43 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 2227MC series DIP IC Socket with tin plated phosphor bronze contacts and a PBT insulator.
- 1A Current rating
- 1000MΩ Minimum Insulation resistance
- 20mΩ Maximum contact resistance
- -55 to 125°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Docs (2)
Alternatives for 2227MC-24-03-F1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
WEEE Code:9900