Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLK
Order Code1387667
Product Range2182Y
Technical Datasheet
1,201 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
10+ | €0.945 |
25+ | €0.913 |
50+ | €0.848 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMBLK
Order Code1387667
Product Range2182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating300V
Product Range2182Y
Product Overview
The 2182Y-0.5MMBLK is a 2-conductor unshielded round Flexible Cable with copper conductors of 0.5mm² cross section area, black PVC jacket, 300V rated voltage.
- CPR: Not Yet Qualified
- 3A Rated current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
Product Range
2182Y
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Alternatives for 2182Y-0.5MMBLK
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
WEEE Code:0000