Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No091-0016
Order Code1710854
Technical Datasheet
Mat Type-
Mat ColourWhite
Mat MaterialPolyboard
Length45"
External Width36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mat Type
-
Mat Material
Polyboard
External Width
36"
SVHC
No SVHC (21-Jan-2025)
Mat Colour
White
Length
45"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83063000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
WEEE Code:0000