Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0028F4
Order Code1687913
Technical Datasheet
Mat TypeBench, Floor
Mat ColourBlue
Mat MaterialRubber
Ground TerminalsStud
Length1.2m
External Width3m
Thickness2mm
Mat FeaturesConductive, Dissipative
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mat Type
Bench, Floor
Mat Material
Rubber
Length
1.2m
Thickness
2mm
Product Range
-
Mat Colour
Blue
Ground Terminals
Stud
External Width
3m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000