Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOODY TOOLS
Manufacturer Part NoF1571581
Order Code1833962
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOODY TOOLS
Manufacturer Part NoF1571581
Order Code1833962
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The F1571581 is a multi blade adapter Universal Set ideal for repair and maintenance of miniature components in electrical and electronic industries.
- Hardened and tempered high carbon steel blades
- Adaptors made of special tool steel
- Set is being supplied in useful vinyl pouch
Applications
Maintenance & Repair
Contents
Universal set, 2x 1/4" Hex drive chuck-style adapters, 1x 33 Metric blades, Slotted (0.6, 1, 1.4, 1.8, 2 and 2.5mm), Phillips (000, 00, 0 and 1), JIS type-S (000, 00, 0 and 1), Torx® T3, T4, T5, T6, T7, T8, T9, T10 (sizes T8 and 10 are tamperproof), Hexagon (0.7, 0.9, 1.3, 1.5, 2 and 2.5mm), Nut drivers (2, 2, 3, 3.5 and 4mm).
Technical Specifications
Kit Contents
2 x 1/4" Hex Drive Chuck-style Adapters, 33 Metric Blades
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
WEEE Code:0000