Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9447GL-P
Order Code3358066
Technical Datasheet
3,390 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €3.990 (€4.9077) |
10+ | €3.020 (€3.7146) |
25+ | €2.780 (€3.4194) |
50+ | €2.640 (€3.2472) |
100+ | €2.380 (€2.9274) |
250+ | €2.120 (€2.6076) |
500+ | €2.040 (€2.5092) |
1000+ | €2.000 (€2.460) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.99 (€4.91 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP9447GL-P
Order Code3358066
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current5A
Max Output Current5A
IC Case / PackageQFN-EP
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max32.4V
Switching Frequency Typ650kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency650kHz
Product Overview
- High frequency synchronous step-down switch mode converter in 25 pin QFN package
- Internal 65mohm high side, 30mohm low side power MOSFETs
- Proprietary switching loss reduction technology
- 1.5% reference voltage
- Programmable soft-start time
- Low drop-out mode
- SCP, OCP, UVP and thermal shutdown
- Excellent load and line regulation
- Fast transient response and good stability for wide input-supply and load range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
5A
No. of Pins
25Pins
Output Voltage - Nom
-
Output Voltage Max
32.4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
650kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
5A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
650kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000