Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86905GR-P
Order Code3346320
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€1,655.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP86905GR-P
Order Code3346320
Technical Datasheet
Output TypeAdjustable
No. of Channels1Channels
No. of Outputs1Outputs
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
TopologyHalf Bridge
Input Voltage Min4.5V
Power Switch TypeMOSFET
Input Voltage Max16V
No. of Pins23Pins
IC Case / PackageQFN
Output Current50A
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay15ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Switching Frequency2MHz
Product Overview
- Intelli-Phase™ solution with integrated HS-/LS-FETs and driver in 23 pin QFN package
- Current sense with Accu-Sense™
- Temperature sense
- Accepts tri-state PWM signal
- Current limit protection
- Overtemperature protection (OTP)
- Fault reporting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Driver Configuration
Half Bridge
Input Voltage Min
4.5V
Input Voltage Max
16V
IC Case / Package
QFN
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
No. of Channels
1Channels
Gate Driver Type
Non-Isolated
Topology
Half Bridge
Power Switch Type
MOSFET
No. of Pins
23Pins
Output Current
50A
Input Type
Logic
Sink Current
-
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
15ns
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000