Quantity | Price (ex VAT) |
---|---|
5000+ | €1.430 |
Product Information
Product Overview
MP8030GQJ-Z is a fully integrated, 802.3af/at/bt-compliant PoE PD interface with high-efficiency flyback/forward controller. This power over Ethernet, powered device power supply features a PD interface and a high-efficiency flyback/forward controller. The PD interface has all the functions of IEEE 802.3af/at/bt. It also integrates a 100V hot-swap MOSFET for ≤51W applications and one GATE1 driver to enhance efficiency for high-power applications. The GATE2 driver supports an external, low on resistance Nchannel MOSFET to prevent high power loss when the device is powered by an adapter. The flyback/forward controller is specifically designed for primary-side regulation (PSR) flyback applications, as well as secondary-side regulation active-clamp forward applications. Application includes security cameras, video and VoIP phones, WLAN access points, internet of things (IoT) devices, pico base stations.
- Compliant with 802.3af/at/bt specifications
- GATE2 N-channel MOSFET driver for adapter supply
- Supports automatic classification, automatic maintain power signature function
- EMI reduction with frequency dithering, Ethernet alliance (EA Gen 2) certified
- Supports flexible topologies with DC/DC design
- Primary-side regulation for flyback applications, secondary-side regulation for flyback applications
- SSR for active-clamp forward applications
- QFN-32 (5mmx6mm) package
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IEEE 802.3af, 802.3at, 802.3bt
54V
31.5V
32Pins
51W
275kHz
-40°C
-
QFN-EP
3mA
PD & POE Controller
-
QFN-EP
-
37%
Surface Mount
125°C
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate