Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT730-KNOB-Q-01A
Order Code3360083
Application Sub TypeMagnetic Position Sensor
Kit ContentsMagAlpha Eval Board MA730, 0.7mm & 2mm Spacers, Knob with Magnet, Extra Cylinder Magnet
SVHCNo SVHC (19-Jan-2021)
Alternatives for EVKT730-KNOB-Q-01A
2 Products Found
Product Overview
- Rotary knob kit for MA730 MagAlpha magnetic position sensor
- Ready to use knob with end-of-shaft magnet
- Extra spacers
- Compatible with MagAlpha communication interface kit (EVKT-MACOM)
Contents
MA730 MagAlpha evaluation board, 0.7mm & 2mm spacers, Knob with magnet, Extra cylinder magnet.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
Magnetic Position Sensor
SVHC
No SVHC (19-Jan-2021)
Kit Contents
MagAlpha Eval Board MA730, 0.7mm & 2mm Spacers, Knob with Magnet, Extra Cylinder Magnet
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0303