Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoMKS-26/SW
Order Code3404048
Also Known AsGTIN UPC EAN: 4007754241921
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMONACOR
Manufacturer Part NoMKS-26/SW
Order Code3404048
Also Known AsGTIN UPC EAN: 4007754241921
Technical Datasheet
Frequency Response Min150Hz
Frequency Response Max22kHz
External Height90mm
External Width90mm
External Depth115mm
SVHCTo Be Advised
Product Overview
A pair of miniature speakers suitable for general applications but in a compact size.
- 2.5" full range speakers
- Excellent sound quality and speech intelligibility
- Wall bracket with ball joint for freedom of movement
- Spring-load speaker terminals on both speakers
Technical Specifications
Frequency Response Min
150Hz
External Height
90mm
External Depth
115mm
Frequency Response Max
22kHz
External Width
90mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09
WEEE Code:0407