Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-62HQ
Order Code3401514
Also Known AsGTIN UPC EAN: 4007754254686
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoEDL-62HQ
Order Code3401514
Also Known AsGTIN UPC EAN: 4007754254686
Technical Datasheet
Transformer Power Tappings30W, 16W, 8W, 4W
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height250mm
External Width250mm
External Depth98mm
Product Range-
SVHCTo Be Advised
Product Overview
A 160mm (6.5”) 100V line PA Hi-Fi wall and ceiling speaker with 2-way coaxial design, Slim plastic frame and flush mounting magnetic grille.
- Stylish flush fit protective metal grille with slim plastic frame
- Protective grille magnetically attached to speaker front
- 100 V line transformer with 4 power taps
- 2Way coaxial speaker with dome tweeter
- 16cm (6.5”) Bass speaker with waveguide and 25mm (1”) silk dome tweeter
- Excellent sound characteristics
- For a wall/ceiling thickness of 6-35mm
- Speaker diameter: 160mm (6.5”)
- Tweeter diameter: 25mm (1”)
- Power input: 100V line
- Power taps: 30W, 16W, 8W, 4W
- Frequency range: 50Hz – 20kHz
- Sensitivity: 89dB
- Cut out ∅: 210mm
- Mounting depth: 95mm
- Dimensions (∅xD): 250x98mm
- Weight: 1.83kg
Technical Specifications
Transformer Power Tappings
30W, 16W, 8W, 4W
Frequency Response Max
20kHz
External Width
250mm
Product Range
-
Frequency Response Min
50Hz
External Height
250mm
External Depth
98mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.09
WEEE Code:0407