Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-420/WS
Order Code3403978
Also Known AsGTIN UPC EAN: 4007754189148
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoEDL-420/WS
Order Code3403978
Also Known AsGTIN UPC EAN: 4007754189148
Technical Datasheet
Transformer Power Tappings20, 10, 5W, 8Ω
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height265mm
External Width265mm
Product Range-
SVHCTo Be Advised
Product Overview
- 100V line technique or 8Ω operation
- White ABS cabinet (self-extinguishing, acc. to standard UL-94V0)
- Supplied with 480cm connection cable and canopy
Technical Specifications
Transformer Power Tappings
20, 10, 5W, 8Ω
Frequency Response Max
20kHz
External Width
265mm
SVHC
To Be Advised
Frequency Response Min
120Hz
External Height
265mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.959
WEEE Code:0407