Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoATT-2100H/WS
Order Code3403639
Product RangeMonacor ATT-200
Also Known AsGTIN UPC EAN: 407754255652
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoATT-2100H/WS
Order Code3403639
Product RangeMonacor ATT-200
Also Known AsGTIN UPC EAN: 407754255652
Technical Datasheet
Product RangeMonacor ATT-200
SVHCTo Be Advised
Product Overview
The ATT-200 series of 100V line volume controls offer 11 steps of attenuation and off, they’re ideal for localised attenuation of 100V line speakers or zones.
- Recessed dial control to prevent unintentional adjustments
- Attenuation: 11 steps and OFF
- Audio transformer for 100 V line systems
- White plastic front panel (removable) and knob
- Matching pattress box available separately for surface mounting (see ATT-200)
- Can be flush mounted using standard wall back boxes
- Power rating: 100W
- Frequency range: 50Hz – 18kHz
- Mounting depth: 42mm
- Dimensions (WxHxD): 85x85x50mm
- Weight: 260g
Technical Specifications
Product Range
Monacor ATT-200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304
WEEE Code:0407