Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88768-5400
Order Code1322868
Also Known AsGTIN UPC EAN: 756054581636
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88768-5400
Order Code1322868
Also Known AsGTIN UPC EAN: 756054581636
Technical Datasheet
Connector to ConnectorDMS-59 Plug to DVI-I Dual Receptacle + VGA Receptacle
Connector Type ADMS-59 Plug
Connector Type BDVI-I Socket + VGA Socket
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
DMS-59 Plug to DVI-I Dual Receptacle + VGA Receptacle
Connector Type B
DVI-I Socket + VGA Socket
Cable Length - Metric
200mm
Product Range
-
Connector Type A
DMS-59 Plug
Cable Length - Imperial
7.9"
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
WEEE Code:0000