Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9002
Order Code2336120
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800754834766
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9002
Order Code2336120
Product Range88732 Series
Also Known AsGTIN UPC EAN: 800754834766
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric820mm
Cable Length - Imperial32.3"
USB StandardUSB 1.1
Jacket ColourBlack
Electronic Marking-
Product Range88732 Series
Product Overview
The 88732-9002 is a 820mm black USB 1.1 I/O Cable Assembly with an USB type-A plug on one end and an USB type-B plug on other end. The 88740 series cable comes with the 28AWG 4-conductors.
- Maximum voltage is 30V
- Maximum per contact current is 1A
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
32.3"
Jacket Colour
Black
Product Range
88732 Series
Connector A
USB Type A Plug
Cable Length - Metric
820mm
USB Standard
USB 1.1
Electronic Marking
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
WEEE Code:0000