Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366705
Order Code3884608
Product Range88536 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No885366705
Order Code3884608
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
885366705 is a MPO/APC QSFP-to-MPO/APC QSFP fibre optic jumper plenum cable assembly.
- Singlemode, 12 fibre bare fibre plenum cable
- 5m length
- Straight boot type
- 9/125µm fibre (core/cladding)
- 3.00mm cable size
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
12Fibres
Lead Length - Metric
5m
Product Range
88536 Series
Fibre Optic Connector B
MTP
Fibre Type
Singlemode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
WEEE Code:0407