Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No83000-9502
Order Code2751531
Product Range83000
Also Known AsGTIN UPC EAN: 800753013766
Technical Datasheet
For Use WithMolex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range83000
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
Contact Material
Beryllium Copper
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
83000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
WEEE Code:0000