Product Information
Alternatives for 78726-1002
1 Product Found
Product Overview
The DDR4 DIMM 78726 series high-speed Standard Through-hole DDR4 DIMM Sockets offer greater PCB real-estate and cost savings with excellent assembly-processing compatibility. It combines excellent performance with maximum space-savings and assembly processing for networking applications. It features high dimensional stability and excellent compatibility in lead-free and halogen-free technologies. The use of less moisture-sensitive, high-temperature housing material minimizes the incidence of blistering on the connector housing and enables the sockets to withstand high IR or reflow processing temperatures, key capabilities that support up to three unique module variations across all DIMM form factors.
- Lower current of 0.75A per terminal compared to 1.0A for ULP DDR3 DIMM versions
- Ultra-low seating plane of 1.10mm
- Metal-reinforced latch tower housing
- Prevents cleavage or separation of tower bridge due to wear and tear
- Flush soldertail design for SMT socket
- Anti-stubbing mating contacts-provide smooth module lead-in and contact grip during insertion
- Minimizes accidental damage to terminals due to bending
Technical Specifications
DDR4 DIMM
DIMM Socket
Copper Alloy
78726
Latched
288Contacts
Gold Plated Contacts
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate