Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No78603-0001
Order Code2291178
Product Range78603
Also Known AsGTIN UPC EAN: 884982401389
Technical Datasheet
Memory / Card TypeDDR3 DIMM
Connector TypeDIMM Socket
Insert & Eject MechanismLatched
No. of Contacts240Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78603
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory / Card Type
DDR3 DIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
78603
Connector Type
DIMM Socket
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647
WEEE Code:0000