Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68768-0405
Order Code3498894
Product Range68768 Series
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range68768 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
68768 Series
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0407