Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-0001 .
Order Code1797822
Product Range46765
Also Known AsGTIN UPC EAN: 883906872298
Technical Datasheet
No. of Contacts19Contacts
GenderSocket
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range46765
SVHCNo SVHC (17-Dec-2014)
Alternatives for 46765-0001 .
1 Product Found
Product Overview
The 46765-0001 is a 19-circuit Type D HDMI Connector with gold-plated copper alloy contacts and PCB mounting. The 46765 series connector is made of high temperature thermoplastic, mates with 68786 series micro HDMI* cable assemblies, suitable for wire-to-board application.
- UL94V-0 Flammability rating
- 0.8A Current rating per contact
- 30V Voltage rating
Applications
Multimedia
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
46765
Gender
Socket
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000