Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46114-8240
Order Code1840171
Product RangeEXTreme LPHPower 46114
Also Known AsGTIN UPC EAN: 800756872193
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 180+ | €7.970 (€9.8031) |
Price for:Each
Minimum: 180
Multiple: 180
€1,434.60 (€1,764.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46114-8240
Order Code1840171
Product RangeEXTreme LPHPower 46114
Also Known AsGTIN UPC EAN: 800756872193
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeEXTreme LPHPower 46114
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Receptacle sides mates to Molex standard LPH plug or an industry standard 1.57mm PCB card edge
- Rated for current interruption
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
Applications
Industrial, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
EXTreme LPHPower 46114
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
32Contacts
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015728
WEEE Code:0000